Filter Your Search
1 - 10 of 238 results
|
Q69X3037
TDK Epcos
|
Check for Price | Yes | Active | 250 mW | THROUGH HOLE MOUNT | VARISTOR | 75 V | 5.9 J | NO | 100 V | e3 | 85 °C | 2 | DISK PACKAGE | TIN | RADIAL | WIRE | EPCOS AG | , | unknown | EAR99 | 8533.40.40.00 | ||
|
Q69X3728
TDK Epcos
|
Check for Price | Yes | Active | 1.6 W | CHASSIS MOUNT | VARISTOR | 460 V | 1650 J | NO | 615 V | e3 | 85 °C | 2 | RECTANGULAR PACKAGE | TIN | RADIAL | BINDING POST | EPCOS AG | , | unknown | EAR99 | 8533.40.40.00 | ||
|
Q69X3640
TDK Epcos
|
Check for Price | Yes | Active | 1.4 W | CHASSIS MOUNT | VARISTOR | 420 V | 910 J | NO | 560 V | e3 | 85 °C | 2 | RECTANGULAR PACKAGE | TIN | RADIAL | BINDING POST | EPCOS AG | , | unknown | EAR99 | 8533.40.40.00 | ||
|
Q69X4885
TDK Epcos
|
Check for Price | Yes | Active | 200 mW | THROUGH HOLE MOUNT | VARISTOR | 25 V | 22 J | NO | 28 V | e3 | 85 °C | 2 | DISK PACKAGE | TIN | RADIAL | WIRE | EPCOS AG | , | unknown | EAR99 | 8533.40.40.00 | ||
|
Q69X3224
TDK Epcos
|
Check for Price | Yes | Active | 1 W | THROUGH HOLE MOUNT | VARISTOR | 60 V | 33 J | NO | 85 V | e3 | 85 °C | 2 | DISK PACKAGE | TIN | RADIAL | WIRE | EPCOS AG | , | unknown | EAR99 | 8533.40.40.00 | ||
|
Q69X3465
TDK Epcos
|
Check for Price | Yes | Active | 1 W | THROUGH HOLE MOUNT | VARISTOR | 50 V | 27 J | NO | 65 V | e3 | 85 °C | 2 | DISK PACKAGE | TIN | RADIAL | WIRE | EPCOS AG | , | unknown | EAR99 | 8533.40.40.00 | ||
|
Q69X3135
TDK Epcos
|
Check for Price | Yes | Active | 600 mW | THROUGH HOLE MOUNT | VARISTOR | 50 V | 15 J | NO | 65 V | e3 | 85 °C | 2 | DISK PACKAGE | TIN | RADIAL | WIRE | EPCOS AG | , | unknown | EAR99 | 8533.40.40.00 | ||
|
Q69X3771
TDK Epcos
|
Check for Price | Yes | Active | 1 W | THROUGH HOLE MOUNT | VARISTOR | 140 V | 110 J | NO | 180 V | e3 | 85 °C | 2 | DISK PACKAGE | TIN | RADIAL | WIRE | EPCOS AG | , | unknown | EAR99 | 8533.40.40.00 | ||
|
Q69X3700
TDK Epcos
|
Check for Price | Yes | Active | 100 mW | THROUGH HOLE MOUNT | VARISTOR | 385 V | 13 J | NO | 505 V | e3 | 85 °C | 2 | DISK PACKAGE | TIN | RADIAL | WIRE | EPCOS AG | , | unknown | EAR99 | 8533.40.40.00 | ||
|
Q69X4355
TDK Epcos
|
Check for Price | Yes | Active | 2 W | CHASSIS MOUNT | VARISTOR | 550 V | 3100 J | NO | 745 V | e3 | 85 °C | 2 | RECTANGULAR PACKAGE | TIN | RADIAL | BINDING POST | EPCOS AG | , | unknown | EAR99 | 8533.40.40.00 |