Filter Your Search
1 - 1 of 1 results
|
Q67060-S6107-A4
Infineon Technologies AG
|
Check for Price | Obsolete | 12 V | 2.3 A | 400 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 34 V | 5 V | YES | R-PSSO-G4 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | 1.7 mm | SINGLE | 9.9 mm | 4.6 mm | 9.2 mm | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | 8542.39.00.01 |