Parametric results for: Q6010N4TP under TRIACs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: q6010n4tp
Select parts from the table below to compare.
Compare
Compare
Q6010N4TP
Littelfuse Inc
$2.0450 No Yes Active 2 mA 35 mA 50 mA 600 V 10 A TRIAC SINGLE HIGH RELIABILITY 100 V/us 1.3 V TO-263AB R-PSSO-G2 e3 Not Qualified 125 °C -40 °C 260 40 MAIN TERMINAL 2 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING SINGLE LITTELFUSE INC D2PAK SMALL OUTLINE, R-PSSO-G2 4 unknown EAR99 8541.30.00.80 8.3 1979.3 16428.191 LITTELFUSE 2019-06-24 16:38:18 1610 8.3 13363.000000000002 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 7(a), 7(c)-I 2024-01-23 7439-92-1 93 YES 1317-36-8, 7440-02-0, 7439-92-1, 1333-86-4, 1309-64-4 50 DRC Conflict Free Undeterminable CMRT V6.10 [object Object]
Q6010N4TP56
Littelfuse Inc
Check for Price Yes Active 600 V 10 A TRIAC SINGLE TO-263AB R-PSSO-G2 e3 125 °C -40 °C MAIN TERMINAL 2 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING SINGLE LITTELFUSE INC SMALL OUTLINE, R-PSSO-G2 unknown EAR99 8541.30.00.80 8.3 1979.3 16428.191 8.3 Automotive: -40C to +125C RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable CMRT V6.10 [object Object] 2016-04-30