Filter Your Search
1 - 10 of 334 results
|
Q6006LH4TP
Littelfuse Inc
|
$1.1245 | No | Yes | Active | 3 mA | 35 mA | 35 mA | 600 V | 6 A | ALTERNISTOR TRIAC | SINGLE | 25 V/us | 350 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||
|
Q6006L5TP
Littelfuse Inc
|
$1.3246 | No | Yes | Active | 2 mA | 50 mA | 75 mA | 600 V | 6 A | TRIAC | SINGLE | 100 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||
|
Q6006R5TP
Littelfuse Inc
|
$1.4350 | No | Yes | Active | 2 mA | 50 mA | 75 mA | 600 V | 6 A | TRIAC | SINGLE | HIGH RELIABILITY | 100 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||
|
Q6006RH4TP
Littelfuse Inc
|
$1.4600 | No | Yes | Active | 3 mA | 35 mA | 35 mA | 600 V | 6 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 25 V/us | 350 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||
|
Q6006RH3TP
Littelfuse Inc
|
$1.5200 | Yes | Active | 3 mA | 15 mA | 10 mA | 600 V | 6 A | ALTERNISTOR TRIAC | 20 V/us | 50 V/us | 1.3 V | e3 | 150 °C | -40 °C | 260 | 40 | NO | MATTE TIN | LITTELFUSE INC | , | unknown | EAR99 | LITTELFUSE | |||||||||||||||||||||
|
Q6006DH4TP
Littelfuse Inc
|
$1.5527 | No | Yes | Active | 3 mA | 35 mA | 35 mA | 600 V | 6 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 25 V/us | 300 V/us | 1.3 V | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | TO-252AA | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||
|
Q6006VH4TP
Littelfuse Inc
|
$1.5527 | No | Yes | Active | 3 mA | 35 mA | 35 mA | 600 V | 6 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 25 V/us | 300 V/us | 1.3 V | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-251AA | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||
|
Q6006VH3TP
Littelfuse Inc
|
$1.5818 | No | Yes | Active | 3 mA | 15 mA | 10 mA | 600 V | 6 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 20 V/us | 50 V/us | 1.3 V | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-251AA | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||
|
Q6006DH3TP
Littelfuse Inc
|
$1.6118 | No | Yes | Active | 3 mA | 15 mA | 10 mA | 600 V | 6 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 20 V/us | 50 V/us | 1.3 V | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | TO-252AA | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||
|
Q6006NH4RP
Littelfuse Inc
|
$1.7693 | No | Yes | Active | 3 mA | 35 mA | 35 mA | 600 V | 6 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 25 V/us | 350 V/us | 1.3 V | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 4 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE |