Filter Your Search
1 - 10 of 154 results
|
Q5006RH465V
Teccor
|
Check for Price | Obsolete | 500 V | 6 A | ALTERNISTOR TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||
|
Q5006LH458
Teccor
|
Check for Price | Obsolete | 500 V | 6 A | ALTERNISTOR TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | TO-220AB | 3 | |||||||||||||||
|
Q5006F413
Teccor
|
Check for Price | Obsolete | 500 V | 6 A | TRIAC | SINGLE | R-PSFM-T2 | Not Qualified | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | FLANGE MOUNT, R-PSFM-T2 | unknown | EAR99 | 8541.30.00.80 | SFM | 3 | |||||||||||||||||
|
Q5006RH451
Teccor
|
Check for Price | Obsolete | 500 V | 6 A | ALTERNISTOR TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | TO-220AB | 3 | ||||||||||||||||
|
Q5006L451
Teccor
|
Check for Price | Obsolete | 50 mA | 25 mA | 500 V | 6 A | TRIAC | SINGLE | 150 V/us | 2.5 V | 50 µA | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | TO-220AB | 3 | ||||||||
|
Q5006F432
Teccor
|
Check for Price | Obsolete | 500 V | 6 A | TRIAC | SINGLE | TO-202AB | R-PSFM-T3 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||
|
Q5006LH451V
Teccor
|
Check for Price | Obsolete | 500 V | 6 A | ALTERNISTOR TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | TO-220AB | 3 | |||||||||||||||
|
Q5006LT53
Teccor
|
Check for Price | Obsolete | 50 mA | 500 V | 6 A | TRIAC WITH INT TRIGGER | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | 4 V/us | 125 V/us | 50 µA | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | TO-220AB | 3 | |||||||||
|
Q5006L459V
Teccor
|
Check for Price | Obsolete | 50 mA | 25 mA | 500 V | 6 A | TRIAC | SINGLE | 150 V/us | 2.5 V | 50 µA | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | TO-220AB | 3 | ||||||||
|
Q5006FT1
Teccor
|
Check for Price | No | Obsolete | 1.6 V | 500 µA | 50 mA | 500 V | 6 A | TRIAC | 4 V/us | 50 V/us | e0 | NO | Tin/Lead (Sn/Pb) | TECCOR ELECTRONICS INC | , | unknown | EAR99 |