Filter Your Search
1 - 1 of 1 results
|
Q48SC12025NRDH
Delta Electronics Inc
|
$60.2680 | Yes | Obsolete | 48 V | 12 V | 75 V | 36 V | 8.004 V | 13.2 V | 25 A | 1 | NO | YES | "LINE REGULATION AND LOAD REGULATIO... more | DC-DC REGULATED POWER SUPPLY MODULE | 95.1 % | 0.00528 % | 0.30303 % | 1 | INPUT UNDER VOLTAGE, OUTPUT OVER VOLTAGE, OVER CURRENT, THERMAL | 0.032 Vrms | HYBRID | 300 W | 75 ms | R-XDMA-P16 | EN, IEC, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 58.4 mm | 12.5 mm | DELTA ELECTRONICS INC | , | compliant | EAR99 |