Filter Your Search
1 - 3 of 3 results
|
Q4337-B
Coilcraft Inc
|
Check for Price | No | No | Obsolete | 12 V | 12 V | 22 µH | SMPS TRANSFORMER | TURNS RATIO: 1:2.5; 1:2.5 | 1 | 2 | e0 | 85 °C | -40 °C | THROUGH HOLE MOUNTED | TRAY | NO | Tin/Lead (Sn/Pb) | 17.78 mm | 24.13 mm | 20.96 mm | COILCRAFT INC | compliant | EAR99 | |||||||||
|
CTQ4337-BF
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | 22 µH | 100 kHz | SMPS TRANSFORMER | TURNS RATIO: 1:2.5:2.5 | 1 | 2 | 85 °C | -40 °C | THROUGH HOLE MOUNTED | NO | 17.77 mm | 24.13 mm | 20.95 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | ROHS COMPLIANT | ||||||||||||
|
Q4337-BL
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 500 V | 12 V | 12 V | 22 µH | SMPS TRANSFORMER | POWER | 6 V | 4 V | 1 | 2 | 85 °C | -40 °C | THROUGH HOLE MOUNT | TRAY | NO | Tin/Silver - Tin - with Nickel barrier | 17.78 mm | 24.13 mm | 20.96 mm | COILCRAFT INC | compliant | EAR99 | ROHS COMPLIANT | COILCRAFT |