Filter Your Search
1 - 10 of 17 results
|
Q401E3RP
Teccor
|
Check for Price | Transferred | 400 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-92 | O-PBCY-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||||||
|
Q401E3TP
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 400 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | HIGH RELIABILITY | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 2 | 125 °C | -65 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.30.00.80 | TO-92 | 3 | |||||||||||||
|
Q401E3
Teccor
|
Check for Price | No | Transferred | 10 mA | 15 mA | 10 mA | 400 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | HIGH RELIABILITY | 1 V/us | 40 V/us | 2 V | 20 µA | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 125 °C | -65 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.30.00.80 | TO-92 | 3 | ||||||||
|
Q401E373RP
Teccor
|
Check for Price | Obsolete | 400 V | 1 A | TRIAC | SINGLE | TO-92 | O-PBCY-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.30.00.80 | TO-92 | 3 | |||||||||||||||||||||
|
Q401E373
Teccor
|
Check for Price | Transferred | 15 mA | 10 mA | 400 V | 1 A | TRIAC | SINGLE | 40 V/us | 2 V | 20 µA | TO-92 | O-PBCY-T3 | Not Qualified | 125 °C | -65 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.30.00.80 | TO-92 | 3 | ||||||||||||||
|
Q401E375AP
Teccor
|
Check for Price | Obsolete | 400 V | 1 A | TRIAC | SINGLE | TO-92 | O-PBCY-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.30.00.80 | TO-92 | 3 | |||||||||||||||||||||
|
Q401E375
Teccor
|
Check for Price | Transferred | 15 mA | 10 mA | 400 V | 1 A | TRIAC | SINGLE | 40 V/us | 2 V | 20 µA | TO-92 | O-PBCY-T3 | Not Qualified | 125 °C | -65 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.30.00.80 | TO-92 | 3 | ||||||||||||||
|
Q401E3
Littelfuse Inc
|
Check for Price | No | Yes | Active | 10 mA | 2 A | 25 mA | 400 V | 1 A | TRIAC | SINGLE | HIGH RELIABILITY | 1 V/us | 20 V/us | 2 V | TO-92 | O-PBCY-W3 | e3 | Not Qualified | 2 | 125 °C | -65 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LITTELFUSE INC | CYLINDRICAL, O-PBCY-W3 | unknown | EAR99 | 8541.30.00.80 | TO-92 | 3 | LITTELFUSE | |||
|
Q401E3V
Teccor
|
Check for Price | Transferred | 1 A | TRIAC | SINGLE | HIGH RELIABILITY | TO-92 | O-PBCY-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||||||
|
Q401E3RP
Littelfuse Inc
|
Check for Price | No | Yes | Active | 1 mA | 15 mA | 10 mA | 400 V | 1 A | TRIAC | SINGLE | 1 V/us | 30 V/us | 1.3 V | TO-92 | O-PBCY-W3 | e3 | Not Qualified | 2 | 125 °C | -65 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LITTELFUSE INC | CYLINDRICAL, O-PBCY-W3 | unknown | EAR99 | 8541.30.00.80 | TO-92 | 3 |