Filter Your Search
1 - 9 of 9 results
|
Q4010LTHTP
Littelfuse Inc
|
$1.9200 | No | Yes | Active | 2 mA | 60 mA | 400 V | 10 A | TRIAC WITH INT TRIGGER | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | HIGH RELIABILITY | 30 V/us | 700 V/us | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | ||
|
Q4010LTH56TP
Littelfuse Inc
|
Check for Price | Yes | Active | 2 mA | 60 mA | 400 V | 10 A | ALTERNISTOR TRIAC | 30 V/us | 700 V/us | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
Q4010LTHTP56
Littelfuse Inc
|
Check for Price | Yes | Active | TRIAC WITH INT TRIGGER | e3 | 260 | 40 | MATTE TIN | LITTELFUSE INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
Q4010LTH
Teccor
|
Check for Price | No | Transferred | 50 µA | 60 mA | 400 V | 10 A | TRIAC WITH INT TRIGGER | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | HIGH RELIABILITY | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | ISOLATED TO-220, 3 PIN | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
Q4010LTHV
Teccor
|
Check for Price | Transferred | 400 V | 10 A | TRIAC WITH INT TRIGGER | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | HIGH RELIABILITY | TO-220AB | R-PSFM-T3 | Not Qualified | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
Q4010LTHV
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 400 V | 10 A | TRIAC WITH INT TRIGGER | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | HIGH RELIABILITY | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | ISOLATED TO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | |||||||
|
Q4010LTHTPV
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 400 V | 10 A | TRIAC WITH INT TRIGGER | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | HIGH RELIABILITY | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | ISOLATED TO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | |||||||
|
Q4010LTH56
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 2 mA | 60 mA | 400 V | 10 A | TRIAC WITH INT TRIGGER | 30 V/us | 700 V/us | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
Q4010LTH
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 50 µA | 60 mA | 400 V | 10 A | TRIAC WITH INT TRIGGER | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | HIGH RELIABILITY | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | ROHS COMPLIANT, PLASTIC, ISOLATED TO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE |