Filter Your Search
1 - 3 of 3 results
![]() |
Q4010L558V
Teccor
|
Check for Price | Obsolete | 50 mA | 50 mA | 400 V | 10 A | TRIAC | SINGLE | 350 V/us | 2.5 V | 50 µA | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||
![]() |
Q4010L558
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 400 V | 10 A | TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
![]() |
Q4010L558
Teccor
|
Check for Price | Transferred | 50 mA | 50 mA | 400 V | 10 A | TRIAC | SINGLE | 350 V/us | 2.5 V | 50 µA | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 |