Filter Your Search
1 - 9 of 9 results
|
Q4010L4
Littelfuse Inc
|
$1.3187 | No | Yes | Obsolete | 35 mA | 50 mA | 400 V | 10 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | HIGH RELIABILITY | 150 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -65 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | ISOLATED TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||||
|
Q4010L4TP
Littelfuse Inc
|
$1.4773 | No | Yes | Active | 2 mA | 35 mA | 50 mA | 400 V | 10 A | TRIAC | SINGLE | HIGH RELIABILITY | 150 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||||
|
Q4010L4
Teccor
|
Check for Price | No | Transferred | 2 mA | 50 mA | 25 mA | 400 V | 10 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | HIGH RELIABILITY | 3 V/us | 25 V/us | 2.5 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | ISOLATED TO-220, 3 PIN | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
Q4010L456
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 35 mA | 50 mA | 600 V | 10 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 150 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
Q4010L4V
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 400 V | 10 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | HIGH RELIABILITY | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -65 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | ISOLATED TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||||||||
|
Q4010L4V
Teccor
|
Check for Price | Transferred | 400 V | 10 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | HIGH RELIABILITY | TO-220AB | R-PSFM-T3 | Not Qualified | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||||||
|
Q4010L4TPV
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 400 V | 10 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | HIGH RELIABILITY | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | ISOLATED TO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||||||||
|
Q4010L4TP56
Littelfuse Inc
|
Check for Price | Yes | Active | 400 V | 10 A | TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | 2016-04-30 | ||||||||||||||||||||
|
Q4010L456TP
Littelfuse Inc
|
Check for Price | Active | 1.6 V | 35 mA | 50 mA | 400 V | 10 A | TRIAC | SINGLE | 1.3 V | 2 mA | 400 V | TO-220AB | R-PSFM-T3 | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | LITTELFUSE INC | unknown | EAR99 | 8541.30.00.80 |