Filter Your Search
1 - 10 of 36 results
|
Q4008L4
Littelfuse Inc
|
$1.1541 | No | Yes | Obsolete | 2 mA | 50 mA | 25 mA | 400 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | HIGH RELIABILITY | 3 V/us | 25 V/us | 2.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -65 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||
|
Q4008L4TP
Littelfuse Inc
|
$1.2878 | No | Yes | Active | 2 mA | 50 mA | 25 mA | 400 V | 8 A | TRIAC | SINGLE | HIGH RELIABILITY | 150 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||
|
Q4008L455
Littelfuse Inc
|
$1.4858 | No | Yes | Obsolete | 400 V | 8 A | TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | |||||||||||||
|
Q4008L4TP56
Littelfuse Inc
|
Check for Price | Yes | Active | TRIAC | e3 | 260 | 40 | MATTE TIN | LITTELFUSE INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
Q4008L458V
Teccor
|
Check for Price | Obsolete | 50 mA | 25 mA | 400 V | 8 A | TRIAC | SINGLE | 250 V/us | 2.5 V | 50 µA | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
Q4008L458
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 400 V | 8 A | TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | |||||||||||||
|
Q4008L456
Teccor
|
Check for Price | Transferred | 50 mA | 25 mA | 400 V | 8 A | TRIAC | SINGLE | 250 V/us | 2.5 V | 50 µA | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
Q4008L453
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 400 V | 8 A | TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | |||||||||||||
|
Q4008L455
Teccor
|
Check for Price | Transferred | 50 mA | 25 mA | 400 V | 8 A | TRIAC | SINGLE | 250 V/us | 2.5 V | 50 µA | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
Q4008L4
Loras Industries Inc
|
Check for Price | No | Obsolete | 2 mA | 50 mA | 25 mA | 400 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 3 V/us | 25 V/us | 2.5 V | 50 µA | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | LORAS INDUSTRIES INC | unknown | EAR99 | 8541.30.00.80 |