Filter Your Search
1 - 10 of 43 results
|
Q4006RH4
Littelfuse Inc
|
$1.0086 | No | Yes | Obsolete | 10 µA | 35 mA | 35 mA | 400 V | 6 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 20 V/us | 575 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||
|
Q4006RH4TP
Littelfuse Inc
|
$1.0791 | No | Yes | Active | 3 mA | 35 mA | 35 mA | 600 V | 6 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 25 V/us | 450 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||
|
Q4006RH4V
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 6 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
Q4006RH468
Teccor
|
Check for Price | Transferred | 400 V | 6 A | ALTERNISTOR TRIAC | SINGLE | R-PSFM-G3 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-G3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||
|
Q4006RH451V
Teccor
|
Check for Price | Obsolete | 400 V | 6 A | ALTERNISTOR TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
Q4006RH459V
Teccor
|
Check for Price | Obsolete | 400 V | 6 A | ALTERNISTOR TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
Q4006RH454V
Teccor
|
Check for Price | Obsolete | 400 V | 6 A | ALTERNISTOR TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
Q4006RH458V
Teccor
|
Check for Price | Obsolete | 400 V | 6 A | ALTERNISTOR TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
Q4006RH4
Teccor
|
Check for Price | No | Transferred | 10 µA | 35 mA | 35 mA | 400 V | 6 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 20 V/us | 575 V/us | 1.5 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | TO-220, 3 PIN | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||
|
Q4006RH465V
Teccor
|
Check for Price | Obsolete | 400 V | 6 A | ALTERNISTOR TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 |