Filter Your Search
1 - 10 of 34 results
|
Q4004L4TP
Littelfuse Inc
|
$0.8691 | No | Yes | Active | 1.6 V | 2 mA | 30 mA | 25 mA | 400 V | 4 A | TRIAC | SINGLE | 75 V/us | 1.3 V | 2 mA | 400 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | DPAK-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||
|
Q4004L4
Littelfuse Inc
|
$0.9986 | No | Yes | Obsolete | 50 µA | 30 mA | 25 mA | 400 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | HIGH RELIABILITY | 2 V/us | 46 V/us | 2.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -65 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | ISOLATED TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||
|
Q4004L468
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 400 V | 4 A | TRIAC | SINGLE | R-PSFM-G3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | Matte Tin (Sn) | GULL WING | SINGLE | LITTELFUSE INC | SFM | FLANGE MOUNT, R-PSFM-G3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
Q4004L455V
Teccor
|
Check for Price | Obsolete | 30 mA | 25 mA | 400 V | 4 A | TRIAC | SINGLE | 100 V/us | 2.5 V | 50 µA | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
Q4004L452
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 400 V | 4 A | TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | |||||||||||||||
|
Q4004L451V
Teccor
|
Check for Price | Obsolete | 30 mA | 25 mA | 400 V | 4 A | TRIAC | SINGLE | 100 V/us | 2.5 V | 50 µA | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
Q4004L465V
Teccor
|
Check for Price | Obsolete | 30 mA | 25 mA | 400 V | 4 A | TRIAC | SINGLE | 100 V/us | 2.5 V | 50 µA | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
Q4004L451
Teccor
|
Check for Price | Transferred | 30 mA | 25 mA | 400 V | 4 A | TRIAC | SINGLE | 100 V/us | 2.5 V | 50 µA | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
Q4004L453V
Teccor
|
Check for Price | Obsolete | 30 mA | 25 mA | 400 V | 4 A | TRIAC | SINGLE | 100 V/us | 2.5 V | 50 µA | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
Q4004L455
Teccor
|
Check for Price | Transferred | 30 mA | 25 mA | 400 V | 4 A | TRIAC | SINGLE | 100 V/us | 2.5 V | 50 µA | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 |