Filter Your Search
1 - 10 of 120 results
|
QESM49H32110HQ30625.000MHZ
Rakon Limited
|
Check for Price | Active | 25 MHz | 10 ppm | 0.002 % | 3 PPM/FIRST YEAR | 25 Ω | 6 pF | 11.4mm x 4.7mm x 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 11.4mm x 4.7mm x 3.2mm | RAKON LTD | HC49, SMD, 2 PIN | unknown | 8541.60.00.60 | ||
|
QESM49H32110DQ30625.000MHZ
Rakon Limited
|
Check for Price | Active | 25 MHz | 10 ppm | 0.002 % | 3 PPM/FIRST YEAR | 25 Ω | 6 pF | 11.4mm x 4.7mm x 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -40 °C | 70 °C | SURFACE MOUNT | YES | 11.4mm x 4.7mm x 3.2mm | RAKON LTD | HC49, SMD, 2 PIN | unknown | 8541.60.00.60 | ||
|
QESM49H32330HQ30629.990MHZ
Rakon Limited
|
Check for Price | Active | 29.99 MHz | 30 ppm | 0.002 % | 3 PPM/FIRST YEAR | 100 Ω | 6 pF | 11.4mm x 4.7mm x 3.2mm | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 11.4mm x 4.7mm x 3.2mm | RAKON LTD | HC49, SMD, 2 PIN | unknown | 8541.60.00.60 | ||
|
QESM49H32150DQ30625.000MHZ
Rakon Limited
|
Check for Price | Active | 25 MHz | 50 ppm | 0.002 % | 3 PPM/FIRST YEAR | 25 Ω | 6 pF | 11.4mm x 4.7mm x 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -40 °C | 70 °C | SURFACE MOUNT | YES | 11.4mm x 4.7mm x 3.2mm | RAKON LTD | HC49, SMD, 2 PIN | unknown | 8541.60.00.60 | ||
|
QESM49H32110JQ30620.000MHZ
Rakon Limited
|
Check for Price | Active | 20 MHz | 10 ppm | 0.002 % | 3 PPM/FIRST YEAR | 25 Ω | 6 pF | 11.4mm x 4.7mm x 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | 11.4mm x 4.7mm x 3.2mm | RAKON LTD | HC49, SMD, 2 PIN | unknown | 8541.60.00.50 | ||
|
QESM49H32350LQ30627.000MHZ
Rakon Limited
|
Check for Price | Active | 27 MHz | 50 ppm | 0.002 % | 3 PPM/FIRST YEAR | 100 Ω | 6 pF | 11.4mm x 4.7mm x 3.2mm | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 100 µW | 70 °C | SURFACE MOUNT | YES | 11.4mm x 4.7mm x 3.2mm | RAKON LTD | HC49, SMD, 2 PIN | unknown | 8541.60.00.60 | |||
|
QESM49H32130HQ30625.000MHZ
Rakon Limited
|
Check for Price | Active | 25 MHz | 30 ppm | 0.002 % | 3 PPM/FIRST YEAR | 25 Ω | 6 pF | 11.4mm x 4.7mm x 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 11.4mm x 4.7mm x 3.2mm | RAKON LTD | HC49, SMD, 2 PIN | unknown | 8541.60.00.60 | ||
|
QESM49H32350FQ30629.990MHZ
Rakon Limited
|
Check for Price | Active | 29.99 MHz | 50 ppm | 0.002 % | 3 PPM/FIRST YEAR | 100 Ω | 6 pF | 11.4mm x 4.7mm x 3.2mm | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 100 µW | -30 °C | 70 °C | SURFACE MOUNT | YES | 11.4mm x 4.7mm x 3.2mm | RAKON LTD | HC49, SMD, 2 PIN | unknown | 8541.60.00.60 | ||
|
QESM49H32310JQ30627.000MHZ
Rakon Limited
|
Check for Price | Active | 27 MHz | 10 ppm | 0.002 % | 3 PPM/FIRST YEAR | 100 Ω | 6 pF | 11.4mm x 4.7mm x 3.2mm | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 100 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | 11.4mm x 4.7mm x 3.2mm | RAKON LTD | HC49, SMD, 2 PIN | unknown | 8541.60.00.60 | ||
|
QESM49H32110DQ30620.000MHZ
Rakon Limited
|
Check for Price | Active | 20 MHz | 10 ppm | 0.002 % | 3 PPM/FIRST YEAR | 25 Ω | 6 pF | 11.4mm x 4.7mm x 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -40 °C | 70 °C | SURFACE MOUNT | YES | 11.4mm x 4.7mm x 3.2mm | RAKON LTD | HC49, SMD, 2 PIN | unknown | 8541.60.00.50 |