Filter Your Search
1 - 2 of 2 results
|
Q3.7-MG3A-32-50/50-T2
Jauch Quartz America
|
Check for Price | No | No | Obsolete | 3.7 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 32 pF | L13.1XB5.0XH5.0 (mm)/L0.516XB0.197XH0.197 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 100 µW | -40 °C | 105 °C | SURFACE MOUNT | YES | L13.1XB5.0XH5.0 (mm)/L0.516XB0.197XH0.197 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.30 | ||||
|
Q3.7-MG3A-32-50/50-T2-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Obsolete | 3.7 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 32 pF | L13.1XB5.0XH5.0 (mm)/L0.516XB0.197XH0.197 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 100 µW | e3 | -40 °C | 105 °C | SURFACE MOUNT | YES | Tin (Sn) | L13.1XB5.0XH5.0 (mm)/L0.516XB0.197XH0.197 (inch) | JAUCH QUARTZ GMBH | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.30 |