Filter Your Search
1 - 4 of 4 results
|
Q25.999-JXS11-S-30/20-T1
Jauch Quartz America
|
Check for Price | Active | 25.999 MHz | 30 ppm | 0.002 % | 3 PPM/FIRST YEAR | 60 Ω | 1.6mm x1.2mm x 0.35mm | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 1.6mm x1.2mm x 0.35mm | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | |||||
|
Q25.999-JXS11-S-30/20-T1-FU
Jauch Quartz America
|
Check for Price | Active | 25.999 MHz | 30 ppm | 0.002 % | 3 PPM/FIRST YEAR | 60 Ω | 1.6mm x1.2mm x 0.35mm | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 1.6mm x1.2mm x 0.35mm | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | |||||
|
Q25.999-JXS11-S-30/20-T1-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 25.999 MHz | 30 ppm | 0.002 % | 3 PPM/FIRST YEAR | 60 Ω | 1.6mm x1.2mm x 0.35mm | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 1.6mm x1.2mm x 0.35mm | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
Q25.999-JXS11-S-30/20-T1-FU-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 25.999 MHz | 30 ppm | 0.002 % | 3 PPM/FIRST YEAR | 60 Ω | 1.6mm x1.2mm x 0.35mm | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 1.6mm x1.2mm x 0.35mm | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 |