Filter Your Search
1 - 10 of 33 results
|
Q25.0-JXS53-12-10-100-T1-FU-HMR-LF
Jauch Quartz America
|
Check for Price | Yes | Not Recommended | 25 MHz | 10 ppm | 0.01 % | 3 PPM/FIRST YEAR | 15 Ω | 12 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
Q25.0-JXS53-12-10-100-T3-FU-HMR
Jauch Quartz America
|
Check for Price | Not Recommended | 25 MHz | 10 ppm | 0.01 % | 3 PPM/FIRST YEAR | 15 Ω | 12 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7 INCH | 100 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | |||||
|
Q25.0-JXS53-12-10-50-T2-FU-HMR-LF
Jauch Quartz America
|
Check for Price | Yes | Not Recommended | 25 MHz | 10 ppm | 0.005 % | 3 PPM/FIRST YEAR | 15 Ω | 12 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7 INCH | 100 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
Q25.0-JXS53-12-10-30-T2-FU-HMR-LF
Jauch Quartz America
|
Check for Price | Yes | Not Recommended | 25 MHz | 10 ppm | 0.003 % | 3 PPM/FIRST YEAR | 15 Ω | 12 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7 INCH | 100 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
Q25.0-JXS53-12-10-100-FU-HMR-LF
Jauch Quartz America
|
Check for Price | Yes | Not Recommended | 25 MHz | 10 ppm | 0.01 % | 3 PPM/FIRST YEAR | 15 Ω | 12 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
Q25.0-JXS53-12-10-15-T1-FU-HMR-LF
Jauch Quartz America
|
Check for Price | Yes | Not Recommended | 25 MHz | 10 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 15 Ω | 12 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
Q25.0-JXS53-12-10-20-FU-HMR-LF
Jauch Quartz America
|
Check for Price | Yes | Not Recommended | 25 MHz | 10 ppm | 0.002 % | 3 PPM/FIRST YEAR | 15 Ω | 12 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
Q25.0-JXS53-12-10-20-FU-HMR
Jauch Quartz America
|
Check for Price | Not Recommended | 25 MHz | 10 ppm | 0.002 % | 3 PPM/FIRST YEAR | 15 Ω | 12 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7 INCH | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | |||||
|
Q25.0-JXS53-12-10-30-T2-FU-HMR
Jauch Quartz America
|
Check for Price | Not Recommended | 25 MHz | 10 ppm | 0.003 % | 3 PPM/FIRST YEAR | 15 Ω | 12 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7 INCH | 100 µW | -40 °C | 105 °C | SURFACE MOUNT | YES | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | |||||
|
Q25.0-JXS53-12-10-30-FU-HMR-LF
Jauch Quartz America
|
Check for Price | Yes | Not Recommended | 25 MHz | 10 ppm | 0.003 % | 3 PPM/FIRST YEAR | 15 Ω | 12 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 |