Filter Your Search
1 - 10 of 10 results
|
SQ24S15050-NS00G
Bel Fuse
|
Check for Price | Yes | Active | 24 V | 5 V | 36 V | 18 V | 4 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDMA-X8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | UNSPECIFIED | DUAL | 22.76 mm | 58.42 mm | BEL FUSE INC | ROHS COMPLIANT, ONE-EIGHTH BRICK PACKAGE-8 | compliant | EAR99 | |||||||||||
|
Q24S15050-NS00
Bel Fuse
|
Check for Price | No | Obsolete | 24 V | 5 V | 36 V | 18 V | 4 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 75 W | R-XDMA-X8 | e4 | Not Qualified | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | UNSPECIFIED | DUAL | BEL FUSE INC | Module-8 | compliant | EAR99 | ||||||||||||||||
|
Q24S15050-NS00G
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 24 V | 5 V | 36 V | 18 V | 4 V | 5.5 V | 15 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88.5 % | 1 | HYBRID | R-XDMA-X8 | e4 | Not Qualified | EN, IEC, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | UNSPECIFIED | DUAL | 36.83 mm | 58.42 mm | POWER-ONE INC | , | compliant | EAR99 | ||||||||
|
Q24S15050-NS00
Bel Power Solutions
|
Check for Price | Yes | No | Transferred | 24 V | 5 V | 36 V | 18 V | 4 V | 5.5 V | 15 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88.5 % | 1 | HYBRID | R-XDMA-X8 | e4 | Not Qualified | EN, IEC, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | UNSPECIFIED | DUAL | 36.83 mm | 58.42 mm | POWER-ONE INC | Module-8 | compliant | |||||||||
|
SQ24S15050-NS00G
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 24 V | 5 V | 36 V | 18 V | 4 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDMA-X8 | e4 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | UNSPECIFIED | DUAL | POWER-ONE INC | , | compliant | EAR99 | MODULE | 8 | ||||||||||
|
SQ24S15050-NS00
Bel Fuse
|
Check for Price | No | Active | 24 V | 5 V | 36 V | 18 V | 4 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDMA-X8 | e4/e0 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL/TIN LEAD OVER NICKEL | UNSPECIFIED | DUAL | 22.76 mm | 58.42 mm | BEL FUSE INC | , | compliant | EAR99 | |||||||||
|
ASQ24S15050-NS00
Bel Fuse
|
Check for Price | No | Obsolete | 24 V | 5 V | 36 V | 18 V | 4.95 V | 5.05 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 50.5 W | R-XDMA-N8 | e0 | Not Qualified | 85 °C | -55 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | NO LEAD | DUAL | BEL FUSE INC | PACKAGE-8 | compliant | EAR99 | |||||||||||||
|
Q24S15050-NS00G
Bel Fuse
|
Check for Price | Yes | Obsolete | 24 V | 5 V | 36 V | 18 V | 4 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 75 W | R-XDMA-X8 | e4 | Not Qualified | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | UNSPECIFIED | DUAL | BEL FUSE INC | , | compliant | EAR99 | ||||||||||||||||
|
SQ24S15050-NS00
Bel Power Solutions
|
Check for Price | No | No | Transferred | 24 V | 5 V | 36 V | 18 V | 4 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDMA-X8 | e4/e0 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL/TIN LEAD OVER NICKEL | UNSPECIFIED | DUAL | POWER-ONE INC | , | compliant | EAR99 | MODULE | 8 | ||||||||
|
ASQ24S15050-NS00
Bel Power Solutions
|
Check for Price | No | No | Transferred | 24 V | 5 V | 36 V | 18 V | 4.95 V | 5.05 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 50.5 W | R-XDMA-N8 | e0 | Not Qualified | 85 °C | -55 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | NO LEAD | DUAL | POWER-ONE INC | , | compliant | EAR99 | MODULE | 8 |