Filter Your Search
1 - 2 of 2 results
|
Q24.0-JXS75-12-30/30
Jauch Quartz America
|
Check for Price | Yes | End Of Life | 24 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 15 Ω | 12 pF | 7.5mm x 5.2mm x 1.3mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 7.5mm x 5.2mm x 1.3mm | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | |||||
|
Q24.0-JXS75-12-30/30-FU-LF
Jauch Quartz America
|
Check for Price | Yes | Obsolete | 24 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 15 Ω | 12 pF | L7.5XB5.2XH1.3 (mm)/L0.295XB0.205XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7/10 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.5XB5.2XH1.3 (mm)/L0.295XB0.205XH0.051 (inch) | JAUCH QUARTZ GMBH | ROHS COMPLIANT, METAL CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.60 |