Parametric results for: Q22.0-JXS75-12-10 under Quartz Crystals

Filter Your Search

1 - 10 of 14 results

|
-
-
-
Manufacturer Part Number: q220jxs751210
Select parts from the table below to compare.
Compare
Compare
Q22.0-JXS75-12-10-30-FU-LF
Jauch Quartz America
Check for Price Yes Obsolete 22 MHz 10 ppm 0.003 % 3 PPM/FIRST YEAR 15 Ω 12 pF 7.5mm x 5.2mm x 1.3mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW -20 °C 70 °C SURFACE MOUNT YES 7.5mm x 5.2mm x 1.3mm JAUCH QUARTZ GMBH SMD, 4 PIN unknown 8541.60.00.60
Q22.0-JXS75-12-10-15-T1-FU-LF
Jauch Quartz America
Check for Price Yes Obsolete 22 MHz 10 ppm 0.0015 % 3 PPM/FIRST YEAR 15 Ω 12 pF 7.5mm x 5.2mm x 1.3mm 85 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW -40 °C 85 °C SURFACE MOUNT YES 7.5mm x 5.2mm x 1.3mm JAUCH QUARTZ GMBH SMD, 4 PIN unknown 8541.60.00.60
Q22.0-JXS75-12-10-100-FU-LF
Jauch Quartz America
Check for Price Yes Obsolete 22 MHz 10 ppm 0.01 % 3 PPM/FIRST YEAR 15 Ω 12 pF 7.5mm x 5.2mm x 1.3mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW -20 °C 70 °C SURFACE MOUNT YES 7.5mm x 5.2mm x 1.3mm JAUCH QUARTZ GMBH SMD, 4 PIN unknown 8541.60.00.60
Q22.0-JXS75-12-10-10-FU-LF
Jauch Quartz America
Check for Price Yes Obsolete 22 MHz 10 ppm 0.001 % 3 PPM/FIRST YEAR 15 Ω 12 pF 7.5mm x 5.2mm x 1.3mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW -20 °C 70 °C SURFACE MOUNT YES 7.5mm x 5.2mm x 1.3mm JAUCH QUARTZ GMBH SMD, 4 PIN unknown 8541.60.00.60
Q22.0-JXS75-12-10-20-T1-FU-LF
Jauch Quartz America
Check for Price Yes Obsolete 22 MHz 10 ppm 0.002 % 3 PPM/FIRST YEAR 15 Ω 12 pF 7.5mm x 5.2mm x 1.3mm 85 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW -40 °C 85 °C SURFACE MOUNT YES 7.5mm x 5.2mm x 1.3mm JAUCH QUARTZ GMBH SMD, 4 PIN unknown 8541.60.00.60
Q22.0-JXS75-12-10-30-T2-FU-LF
Jauch Quartz America
Check for Price Yes Obsolete 22 MHz 10 ppm 0.003 % 3 PPM/FIRST YEAR 15 Ω 12 pF 7.5mm x 5.2mm x 1.3mm 105 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW -40 °C 105 °C SURFACE MOUNT YES 7.5mm x 5.2mm x 1.3mm JAUCH QUARTZ GMBH SMD, 4 PIN unknown 8541.60.00.60
Q22.0-JXS75-12-10-100-T2-FU-LF
Jauch Quartz America
Check for Price Yes Obsolete 22 MHz 10 ppm 0.01 % 3 PPM/FIRST YEAR 15 Ω 12 pF 7.5mm x 5.2mm x 1.3mm 105 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW -40 °C 105 °C SURFACE MOUNT YES 7.5mm x 5.2mm x 1.3mm JAUCH QUARTZ GMBH SMD, 4 PIN unknown 8541.60.00.60
Q22.0-JXS75-12-10-50-FU-LF
Jauch Quartz America
Check for Price Yes Obsolete 22 MHz 10 ppm 0.005 % 3 PPM/FIRST YEAR 15 Ω 12 pF 7.5mm x 5.2mm x 1.3mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW -20 °C 70 °C SURFACE MOUNT YES 7.5mm x 5.2mm x 1.3mm JAUCH QUARTZ GMBH SMD, 4 PIN unknown 8541.60.00.60
Q22.0-JXS75-12-10-50-T1-FU-LF
Jauch Quartz America
Check for Price Yes Obsolete 22 MHz 10 ppm 0.005 % 3 PPM/FIRST YEAR 15 Ω 12 pF 7.5mm x 5.2mm x 1.3mm 85 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW -40 °C 85 °C SURFACE MOUNT YES 7.5mm x 5.2mm x 1.3mm JAUCH QUARTZ GMBH SMD, 4 PIN unknown 8541.60.00.60
Q22.0-JXS75-12-10-30-T1-FU-LF
Jauch Quartz America
Check for Price Yes Obsolete 22 MHz 10 ppm 0.003 % 3 PPM/FIRST YEAR 15 Ω 12 pF 7.5mm x 5.2mm x 1.3mm 85 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW -40 °C 85 °C SURFACE MOUNT YES 7.5mm x 5.2mm x 1.3mm JAUCH QUARTZ GMBH SMD, 4 PIN unknown 8541.60.00.60