Filter Your Search
1 - 10 of 35 results
|
Q2040W7
Teccor
|
Check for Price | No | Obsolete | 2 mA | 120 mA | 100 mA | 200 V | 40 A | ALTERNISTOR TRIAC | SINGLE | 50 V/us | 1100 V/us | 2.5 V | 200 µA | R-PSFM-D3 | e0 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | SOLDER LUG | SINGLE | TECCOR ELECTRONICS INC | TO-218X | FLANGE MOUNT, R-PSFM-D3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
Q2040J7V
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 40 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | R-PSFM-X3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | UNSPECIFIED | SINGLE | LITTELFUSE INC | TO-218X | FLANGE MOUNT, R-PSFM-X3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
Q2040W9
Teccor
|
Check for Price | No | Obsolete | 1.8 V | 5 mA | 100 mA | 125 mA | 200 V | 40 A | TRIAC | 50 V/us | 500 V/us | 2.5 V | e0 | NO | Tin/Lead (Sn/Pb) | TECCOR ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||||||||||||
|
Q2040J9
Teccor
|
Check for Price | No | Obsolete | 1.8 V | 5 mA | 100 mA | 125 mA | 200 V | 40 A | TRIAC | 50 V/us | 500 V/us | 2.5 V | e0 | NO | Tin/Lead (Sn/Pb) | TECCOR ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||||||||||||
|
Q2040C
Loras Industries Inc
|
Check for Price | Obsolete | 2 mA | 100 mA | 100 mA | 200 V | 40 A | TRIAC | SINGLE | 5 V/us | 100 V/us | 2.5 V | 200 µA | O-MUFM-D3 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | METAL | ROUND | FLANGE MOUNT | NO | SOLDER LUG | UPPER | LORAS INDUSTRIES INC | FLANGE MOUNT, O-MUFM-D3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
Q2040K7TP
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 200 V | 40 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | TO-218AC | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-218AC | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||||||||||
|
Q2040K7V
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 40 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-218AC | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
Q2040C
Teccor
|
Check for Price | Obsolete | 1.6 V | 2 mA | 100 mA | 100 mA | 200 V | 40 A | TRIAC | 5 V/us | 100 V/us | 2.5 V | 110 °C | -40 °C | NO | TECCOR ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||
|
Q2040P
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 2 mA | 100 mA | 100 mA | 200 V | 40 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 2.5 V | 300 A | S-PUFM-D3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | G-MT1-MT2 | 0 | 1 | 3 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | NO | SOLDER LUG | UPPER | LITTELFUSE INC | TO-204AA | FLANGE MOUNT, S-PUFM-D3 | 2 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
Q2040K7
Loras Industries Inc
|
Check for Price | No | Obsolete | 5 mA | 100 mA | 100 mA | 200 V | 40 A | TRIAC | SINGLE | 5 V/us | 300 V/us | 2.5 V | 200 µA | TO-218AC | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | LORAS INDUSTRIES INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 |