Filter Your Search
1 - 10 of 34 results
|
Q2010LT59
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 200 V | 10 A | TRIAC WITH INT TRIGGER | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | |||||||||||
|
Q2010LT58
Teccor
|
Check for Price | Transferred | 60 mA | 200 V | 10 A | TRIAC WITH INT TRIGGER | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | 4 V/us | 200 V/us | 50 µA | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
Q2010LT53
Teccor
|
Check for Price | Transferred | 60 mA | 200 V | 10 A | TRIAC WITH INT TRIGGER | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | 4 V/us | 200 V/us | 50 µA | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
Q2010LT65V
Teccor
|
Check for Price | Obsolete | 60 mA | 200 V | 10 A | TRIAC WITH INT TRIGGER | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | 4 V/us | 200 V/us | 50 µA | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
Q2010LT58V
Teccor
|
Check for Price | Obsolete | 60 mA | 200 V | 10 A | TRIAC WITH INT TRIGGER | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | 4 V/us | 200 V/us | 50 µA | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
Q2010LT52V
Teccor
|
Check for Price | Obsolete | 60 mA | 200 V | 10 A | TRIAC WITH INT TRIGGER | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | 4 V/us | 200 V/us | 50 µA | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
Q2010LT59
Teccor
|
Check for Price | Transferred | 60 mA | 200 V | 10 A | TRIAC WITH INT TRIGGER | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | 4 V/us | 200 V/us | 50 µA | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
Q2010LT68
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 200 V | 10 A | TRIAC WITH INT TRIGGER | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | R-PSFM-G3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | Matte Tin (Sn) | GULL WING | SINGLE | LITTELFUSE INC | SFM | TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||||||
|
Q2010LTV
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 2 mA | 50 mA | 200 V | 10 A | TRIAC WITH INT TRIGGER | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | HIGH RELIABILITY | 3 V/us | 40 V/us | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | ISOLATED TO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | |||||
|
Q2010LT
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 2 mA | 50 mA | 200 V | 10 A | TRIAC WITH INT TRIGGER | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | HIGH RELIABILITY | 3 V/us | 40 V/us | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | ISOLATED TO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE |