Filter Your Search
1 - 4 of 4 results
|
Q2006DH4TP
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 200 V | 6 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | TO-252AA | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||||
|
Q2006DH4
Teccor
|
Check for Price | Transferred | 200 V | 6 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | TO-252 | R-PSSO-G2 | Not Qualified | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | TECCOR ELECTRONICS INC | TO-252 | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
Q2006DH4
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 2 mA | 15 mA | 35 mA | 200 V | 6 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 25 V/us | 1.3 V | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | TO-252 | SMALL OUTLINE, R-PSSO-G2 | 4 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||
|
Q2006DH4RP
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 200 V | 6 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | TO-252AA | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | 8541.30.00.80 |