Filter Your Search
1 - 2 of 2 results
|
Q10N-24CTRS
XP EMCO
|
Check for Price | Yes | Transferred | 24 V | -1 kV | 500 µA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 500 mW | S-XDMA-P5 | Not Qualified | 75 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | MODULE,5LEAD,.37 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | EMCO HIGH VOLTAGE CORP | , MODULE,5LEAD,.37 | compliant | EAR99 | ||
|
Q10N-24CTRS
XP Power
|
Check for Price | Yes | Obsolete | 24 V | -1 kV | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 500 mW | S-XDMA-P5 | 75 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | XP POWER LTD | , | compliant | EAR99 |