Filter Your Search
1 - 1 of 1 results
|
Q10.0-SS2-20-30/50-T1-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Active | 10 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 15 Ω | 20 pF | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 100 µW | e2 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | JAUCH QUARTZ GMBH | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.50 |