Filter Your Search
1 - 10 of 6,298 results
|
Q-18.000000M-HC49H-F-10-10-B-SR-L1
auris GmbH
|
Check for Price Buy | Yes | Yes | Contact Manufacturer | 18 MHz | 10 ppm | 0.001 % | 5 PPM/YEAR | 25 Ω | L13.2XB4.9XH3.7 (mm)/L0.52XB0.193XH0.146 (inch) | 60 °C | SERIES - FUNDAMENTAL | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L13.2XB4.9XH3.7 (mm)/L0.52XB0.193XH0.146 (inch) | AURIS GMBH | ROHS COMPLIANT, SMD, 2 PIN | unknown | 8541.60.00.50 | ||||||
|
Q18.0-JXS22-12-10/30-T1-HMR
Jauch Quartz America
|
Check for Price Buy | Active | 18 MHz | 10 ppm | 0.003 % | 1 PPM/FIRST YEAR | 40 Ω | 12 pF | 2.5mm X 2.0mm X 0.55mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 2.5mm X 2.0mm X 0.55mm | JAUCH QUARTZ GMBH | compliant | 8541.60.00.50 | |||||||
|
Q18.0-JXS22-8-10/100-HMR
Jauch Quartz America
|
Check for Price Buy | Active | 18 MHz | 10 ppm | 0.01 % | 1 PPM/FIRST YEAR | 40 Ω | 8 pF | 2.5mm X 2.0mm X 0.55mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 2.5mm X 2.0mm X 0.55mm | JAUCH QUARTZ GMBH | compliant | 8541.60.00.50 | |||||||
|
Q-18.000000M-HC49J-F-30-10-C-SR-TR
auris GmbH
|
Check for Price Buy | Yes | Yes | Obsolete | 18 MHz | 30 ppm | 0.001 % | 5 PPM/YEAR | 25 Ω | L13.2XB4.9XH5.1 (mm)/L0.52XB0.193XH0.201 (inch) | 70 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L13.2XB4.9XH5.1 (mm)/L0.52XB0.193XH0.201 (inch) | AURIS GMBH | ROHS COMPLIANT, SMD, 2 PIN | unknown | 8541.60.00.50 | |||||
|
Q-18.000000M-HC49J-F-50-50-D-SR-TR
auris GmbH
|
Check for Price Buy | Yes | Yes | Obsolete | 18 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 25 Ω | L13.2XB4.9XH5.1 (mm)/L0.52XB0.193XH0.201 (inch) | 70 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L13.2XB4.9XH5.1 (mm)/L0.52XB0.193XH0.201 (inch) | AURIS GMBH | ROHS COMPLIANT, SMD, 2 PIN | unknown | 8541.60.00.50 | |||||
|
Q-18.000000M-HC49USSMD-F-30-50-A-5-L2
auris GmbH
|
Check for Price Buy | Yes | Yes | Contact Manufacturer | 18 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 25 Ω | 5 pF | L11.4XB4.8XH2.6 (mm)/L0.449XB0.189XH0.102 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | 70 °C | SURFACE MOUNT | YES | L11.4XB4.8XH2.6 (mm)/L0.449XB0.189XH0.102 (inch) | AURIS GMBH | ROHS COMPLIANT, SMD, 2 PIN | unknown | 8541.60.00.50 | ||||||
|
Q-18.000000M-HC49J-F-50-10-E-50-TR
auris GmbH
|
Check for Price Buy | Yes | Yes | Obsolete | 18 MHz | 50 ppm | 0.001 % | 5 PPM/YEAR | 25 Ω | 50 pF | L13.2XB4.9XH5.1 (mm)/L0.52XB0.193XH0.201 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L13.2XB4.9XH5.1 (mm)/L0.52XB0.193XH0.201 (inch) | AURIS GMBH | ROHS COMPLIANT, SMD, 2 PIN | unknown | 8541.60.00.50 | ||||
|
Q-18.000000M-HC49USSMD-F-3-3-G-SR-3P
auris GmbH
|
Check for Price Buy | Yes | Yes | Contact Manufacturer | 18 MHz | 3 ppm | 0.0003 % | 5 PPM/YEAR | 25 Ω | 125 °C | SERIES - FUNDAMENTAL | 10 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | AURIS GMBH | ROHS COMPLIANT, SMD, 3 PIN | unknown | 8541.60.00.50 | ||||||||
|
Q-18.000000M-HC49J-F-10-50-G-30-TR
auris GmbH
|
Check for Price Buy | Yes | Yes | Obsolete | 18 MHz | 10 ppm | 0.005 % | 5 PPM/YEAR | 25 Ω | 30 pF | L13.2XB4.9XH5.1 (mm)/L0.52XB0.193XH0.201 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | L13.2XB4.9XH5.1 (mm)/L0.52XB0.193XH0.201 (inch) | AURIS GMBH | ROHS COMPLIANT, SMD, 2 PIN | unknown | 8541.60.00.50 | ||||
|
Q18.0-JXS22P4-8-10/100-T1-AEC-LF
Jauch Quartz America
|
Check for Price Buy | Yes | Active | 18 MHz | 10 ppm | 0.01 % | 1 PPM/FIRST YEAR | 40 Ω | 8 pF | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; AEC-Q200; TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.50 |