Filter Your Search
1 - 6 of 6 results
|
PM49FL004T-33JCE
Integrated Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 8 | 4K | 512KX8 | 3.3 V | 120 ns | FLASH | TOP BOOT | TOP | YES | YES | 1 | 128 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3.3 V | 500 µA | 20 µA | 3.6 V | 3 V | CMOS | OTHER | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | 85 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | INTEGRATED SILICON SOLUTION INC | HALOGEN FREE, PLASTIC, LCC-32 | compliant | EAR99 | 8542.32.00.51 | |||||
|
PM49FL004T-33JC
Programmable Microelectronics Corp
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 4K | 512KX8 | 3.3 V | 120 ns | FLASH | TOP | YES | YES | 128 | 512000 | 524.288 k | PARALLEL | 500 µA | 20 µA | CMOS | OTHER | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 85 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PROGRAMMABLE MICROELECTRONICS CORP | QCCJ, LDCC32,.5X.6 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
PM49FL004T-33JC
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 4K | 512KX8 | 3.3 V | 120 ns | FLASH | TOP BOOT | TOP | YES | YES | 1 | 128 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3.3 V | 500 µA | 20 µA | 3.6 V | 3 V | CMOS | OTHER | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | 85 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | INTEGRATED SILICON SOLUTION INC | PLASTIC, LCC-32 | compliant | EAR99 | 8542.32.00.51 | |||||
|
PM49FL004T-33JCE
Programmable Microelectronics Corp
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 8 | 4K | 512KX8 | 3.3 V | 120 ns | FLASH | TOP | YES | YES | 128 | 512000 | 524.288 k | PARALLEL | 500 µA | 20 µA | CMOS | OTHER | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | 85 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | PROGRAMMABLE MICROELECTRONICS CORP | unknown | EAR99 | 8542.32.00.51 | PROGRAMMABLE MICROELECTRONICS CORP | ||||||||||||||
|
PM49FL004T-33JC
Chingis Technology Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 4K | 512KX8 | 3.3 V | 120 ns | FLASH | TOP | YES | YES | 128 | 512000 | 524.288 k | PARALLEL | 3.3 V | 500 µA | 20 µA | CMOS | OTHER | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | 85 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | CHINGIS TECHNOLOGY CORP | QCCJ, LDCC32,.5X.6 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
PM49FL004T-33JCE
Chingis Technology Corporation
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 8 | 4K | 512KX8 | 3.3 V | 120 ns | FLASH | TOP | YES | YES | 128 | 512000 | 524.288 k | PARALLEL | 3.3 V | 500 µA | 20 µA | CMOS | OTHER | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | 85 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | CHINGIS TECHNOLOGY CORP | unknown | EAR99 | 8542.32.00.51 |