Filter Your Search
1 - 1 of 1 results
|
PZD22B7V5C-AU_R1_000A1
PanJit Semiconductor
|
Check for Price | Yes | Active | 5 mA | 100 nA | 200 mW | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 1 | ZENER | 7 Ω | 80 Ω | 5 V | 5.07 % | R-PDSO-G3 | AEC-Q101; IEC-61249; MIL-STD-750 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 |