Filter Your Search
1 - 8 of 8 results
|
PZ5128IS10BB1-S
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 12 ns | 2 | 128 | 80 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 2 DEDICATED INPUTS, 80 I/O | 128 MACROCELLS | 66 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | R-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | TRAY | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | XILINX INC | QFP | 14 X 20 MM, 2.80 MM HEIGHT, PLASTIC, MO-108CC1, QFP-100 | 100 | not_compliant | 8542.39.00.01 | ||
|
PZ5128IS10BB1-S
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 12 ns | 128 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | YES | YES | YES | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | TRAY | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||||||||
|
PZ5128IS10BB1
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 15 ns | 2 | 80 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 2 DEDICATED INPUTS, 80 I/O | 66 MHz | MACROCELL | 5.5 V | 4.5 V | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | NXP SEMICONDUCTORS | QFP | 14 X 20 X 2.80 MM, PLASTIC, SOT-382-1, QFP-100 | 100 | unknown | 8542.39.00.01 | ||||||||||||||
|
PZ5128IS10BB1
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 12 ns | 128 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | YES | YES | YES | R-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 635 µm | QUAD | XILINX INC | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
PZ5128IS10BB1-T
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 15 ns | 2 | 80 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 2 DEDICATED INPUTS, 80 I/O | 66 MHz | MACROCELL | 5.5 V | 4.5 V | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | NXP SEMICONDUCTORS | QFP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
PZ5128IS10BB1
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 12 ns | 128 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | YES | YES | YES | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | PHILIPS SEMICONDUCTORS | QFP, QFP100,.7X.9 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
PZ5128IS10BB1-T
AMD Xilinx
|
Check for Price | Obsolete | 5 V | 12 ns | 2 | 80 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 2 DEDICATED INPUTS, 80 I/O | 128 MACROCELLS | 66 MHz | MACROCELL | 5.5 V | 4.5 V | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | XILINX INC | QFP | QFP, | 100 | unknown | 8542.39.00.01 | |||||||||||||
|
PZ5128IS10BB1-S
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 15 ns | 2 | 80 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 2 DEDICATED INPUTS, 80 I/O | 66 MHz | MACROCELL | 5.5 V | 4.5 V | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | NXP SEMICONDUCTORS | QFP, | unknown | 8542.39.00.01 |