Filter Your Search
1 - 2 of 2 results
|
PZ5032-10BC-T
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 15 ns | 2 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 32 I/O | 59 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | YES | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | NXP SEMICONDUCTORS | TQFP, | unknown | 8542.39.00.01 | |||||
|
PZ5032-10BC-T
AMD Xilinx
|
Check for Price | Obsolete | 5 V | 12.5 ns | 2 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 32 I/O | 32 MACROCELLS | 59 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | YES | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | XILINX INC | TQFP, | unknown | 8542.39.00.01 | QFP | 44 |