Filter Your Search
1 - 1 of 1 results
|
PYBJ3-D5-S24-OM
CUI Inc
|
Check for Price | Active | 5 V | 24 V | 9 V | 4.5 V | 22.8 V | 25.2 V | 125 mA | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 76 % | 0.5 % | 1 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.03535 Vrms | HYBRID | 3 W | R-XDMA-G6 | CE, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 15.1 mm | 24 mm | CUI INC | , | unknown | EAR99 | 2020-08-01 | CUI Inc. |