Parametric results for: PYBE30-Q48-S15-T under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pybe30q48s15t
Select parts from the table below to compare.
Compare
Compare
PYBE30-Q48-S15-T
CUI Inc
Check for Price Yes Not Recommended 48 V 15 V 75 V 18 V 13.5 V 16.5 V 2 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 89 % 0.5 % 1 % 1 OVER VOLTAGE; OVER CURENT; SHORT CIRCUIT 0.03535 Vrms HYBRID 30 W 10 ms R-XXMA-X CE, EN, IEC, UKCA, UL 80 °C -40 °C NOT SPECIFIED EN 62368-1 NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 31.5 mm 76 mm 21.7 mm CUI INC compliant EAR99 2020-03-10 CUI Inc.