Filter Your Search
1 - 1 of 1 results
|
PYB20-Q24-D12-DIN
CUI Inc
|
$76.0278 | Yes | Obsolete | 24 V | 12 V | 36 V | 9 V | 11.64 V | 12.36 V | 834 mA | 2 | NO | NO | -12 V ADDITIONAL OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 1 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 20 W | 10 ms | R-MXFM-X | EN, IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 31.5 mm | 76 mm | CUI INC | compliant | EAR99 | 2018-06-13 | CUI Inc. |