Filter Your Search
1 - 1 of 1 results
|
PYA28C010-15LMB
Pyramid Semiconductor Corporation
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | EEPROM | 100 YEAR DATA RETENTION | 100 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | S-CQCC-N44 | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.2352 mm | 16.51 mm | 16.51 mm | PYRAMID SEMICONDUCTOR CORP | LCC-44 | compliant | 3A001.A.2.C | 8542.32.00.51 |