Filter Your Search
1 - 3 of 3 results
|
PXF60-48S12
TDK-Lambda Corporation
|
$129.3015 | Yes | Yes | Transferred | 48 V | 12 V | 75 V | 36 V | 10.8 V | 13.2 V | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 1 | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT PROTECTION | HYBRID | INDUSTRIAL | 60 W | S-XDMA-P8 | Not Qualified | UL, CSA, EN, CE | 110 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 50.8 mm | 50.8 mm | 10.7 mm | TDK-LAMBDA CORP | MODULE | PACKAGE-8 | 9 | compliant | EAR99 | |||||
|
PXF60-48S12
TDK Corporation
|
Check for Price | Yes | Active | 48 V | 12 V | 75 V | 36 V | 10.8 V | 13.2 V | 5 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | HYBRID | 60 W | S-XDMA-P9 | Not Qualified | CE, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 50.8 mm | 50.8 mm | 10.7 mm | TDK CORP | PACKAGE-9 | compliant | |||||||||
|
PXF60-48S12-N
TDK-Lambda Corporation
|
Check for Price | Transferred | 48 V | 12 V | 75 V | 36 V | 10.8 V | 13.2 V | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 1 | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT PROTECTION | HYBRID | INDUSTRIAL | 60 W | S-XDMA-P8 | UL, CSA, EN, CE | 110 °C | -40 °C | 8 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 50.8 mm | 50.8 mm | 10.7 mm | TDK-LAMBDA CORP | DMA, | compliant | EAR99 |