Filter Your Search
1 - 2 of 2 results
|
PXF40-48T3312
TDK-Lambda Corporation
|
$115.9811 | Yes | Yes | Transferred | 48 V | 3.3 V | 75 V | 36 V | 3.267 V | 3.333 V | 3 | NO | NO | ADDITIONAL +12 VOLT AND -12 VOLT OUTPUTS ARE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 86 % | 1 | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT PROTECTION | HYBRID | INDUSTRIAL | 40 W | S-XDMA-P9 | Not Qualified | UL, CSA, EN, CE | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 51.3 mm | 51.3 mm | 10.7 mm | TDK-LAMBDA CORP | MODULE | PACKAGE-9 | 9 | compliant | EAR99 | TDK | |||||
|
PXF40-48T3312
TDK Corporation
|
Check for Price | Yes | Active | 48 V | 3.3 V | 75 V | 36 V | 3.267 V | 3.333 V | 6 A | 3 | NO | NO | ADDITIONAL +12 VOLT AND -12 VOLT OUTPUTS ARE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 1 % | 2 % | 1 | HYBRID | 40 W | S-XDMA-P9 | Not Qualified | CE, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 50.8 mm | 50.8 mm | 10.7 mm | TDK CORP | PACKAGE-9 | compliant | TDK |