Filter Your Search
1 - 2 of 2 results
|
PXE30-48S15
TDK-Lambda Corporation
|
$85.3669 | Yes | Transferred | 48 V | 15 V | 75 V | 36 V | 13.5 V | 16.5 V | 1 | NO | YES | SEATED HEIGHT NOM | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 1 | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT PROTECTION | 0.0265 Vrms | HYBRID | INDUSTRIAL | 30 W | R-XDMA-P7 | CE, CSA, EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 40.6 mm | 50.8 mm | TDK-LAMBDA CORP | MODULE-8/7 | compliant | EAR99 | TDK | ||||||
|
PXE30-48S15
TDK Corporation
|
Check for Price | Yes | Active | 48 V | 15 V | 75 V | 36 V | 13.5 V | 16.5 V | 2 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.5 % | 1 | HYBRID | OTHER | 30 W | R-XDMA-P7 | CE, CSA, EN, UL | 65 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 40.6 mm | 50.8 mm | 10.2 mm | TDK CORP | MODULE-8/7 | compliant | TDK |