Parametric results for: PXE30-24WS05 under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pxe3024ws05
Select parts from the table below to compare.
Compare
Compare
PXE30-24WS05
TDK Corporation
$97.8900 Yes Active 24 V 5 V 40 V 10 V 4.5 V 5.5 V 6 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 87 % 0.2 % 0.5 % 1 HYBRID OTHER 30 W R-XDMA-P7 CE, CSA, EN, UL 65 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 40.6 mm 50.8 mm 10.2 mm TDK CORP MODULE-8/7 compliant
PXE30-24WS05
TDK-Lambda Corporation
$100.0304 Yes Transferred 24 V 5 V 40 V 10 V 4.5 V 5.5 V 1 NO YES SEATED HEIGHT NOM DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 87 % 1 OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT PROTECTION 0.0265 Vrms HYBRID INDUSTRIAL 30 W R-XDMA-P7 CE, CSA, EN, UL 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 40.6 mm 50.8 mm TDK-LAMBDA CORP MODULE-8/7 compliant EAR99