Filter Your Search
1 - 3 of 3 results
|
PXC-M10-24WD15-A
TDK-Lambda Corporation
|
$82.8485 | Yes | Transferred | 24 V | 15 V | 36 V | 9 V | 13.5 V | 18 V | 2 | NO | YES | ALSO VOUT=-15 VOLT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 10 W | R-XXMA-X7 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 20.3 mm | 31.8 mm | 10.2 mm | TDK-LAMBDA CORP | MODULE-24/7 | compliant | EAR99 | |||
|
PXC-M10-24WD15-A
TDK Corporation
|
Check for Price | Yes | Active | 24 V | 15 V | 36 V | 9 V | 13.5 V | 18 V | 2 | NO | YES | ALSO VOUT=-15 VOLT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 10 W | R-XXMA-X7 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 20.3 mm | 31.8 mm | 10.2 mm | TDK CORP | compliant | |||||
|
PXC-M10-24WD15A-PT
TDK-Lambda Corporation
|
Check for Price | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | TDK-LAMBDA CORP | compliant | EAR99 | 2019-12-02 |