Filter Your Search
1 - 3 of 3 results
|
PXB15-12D15/N
TDK-Lambda Corporation
|
$57.0080 | Yes | Yes | Transferred | 12 V | 15 V | 18 V | 9 V | 13.5 V | 16.5 V | 2 | NO | YES | ADDITIONAL -15 V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 88 % | 1 | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT PROTECTION | 0.03535 Vrms | HYBRID | INDUSTRIAL | 15 W | S-XDMA-P6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | TDK-LAMBDA CORP | MODULE | PACKAGE-6 | 6 | compliant | EAR99 | ||||||
|
PXB15-12D15-NT
TDK-Lambda Corporation
|
Check for Price | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | TDK-LAMBDA CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
PXB15-12D15/N
TDK Corporation
|
Check for Price | Yes | Active | 12 V | 15 V | 18 V | 9 V | 14.85 V | 15.15 V | 500 mA | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | HYBRID | 15 W | S-XDMA-P6 | CE, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | TDK CORP | PACKAGE-6 | compliant |