Filter Your Search
1 - 3 of 3 results
|
PXB15-12D05/N
TDK-Lambda Corporation
|
$61.1276 | Yes | Yes | Transferred | 12 V | 5 V | 18 V | 9 V | 4.5 V | 5.5 V | 2 | NO | YES | ADDITIONAL-5 OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 85 % | 1 | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT PROTECTION | 0.03535 Vrms | HYBRID | INDUSTRIAL | 15 W | S-XDMA-P6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | TDK-LAMBDA CORP | MODULE | PACKAGE-6 | 6 | compliant | EAR99 | TDK | ||||||
|
PXB15-12D05-NT
TDK-Lambda Corporation
|
Check for Price | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | TDK-LAMBDA CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
PXB15-12D05/N
TDK Corporation
|
Check for Price | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.95 V | 5.05 V | 1.5 A | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 0.5 % | 1 | HYBRID | 15 W | S-XDMA-P6 | CE, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | TDK CORP | PACKAGE-6 | compliant | TDK |