Filter Your Search
1 - 10 of 141 results
|
PXB15-12S12/NT
TDK-Lambda Corporation
|
$52.6347 | Yes | Yes | Transferred | 12 V | 12 V | 18 V | 9 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 85 % | 1 | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT PROTECTION | 0.03535 Vrms | HYBRID | INDUSTRIAL | 15 W | S-XDMA-P6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | TDK-LAMBDA CORP | MODULE | PACKAGE-6 | 6 | compliant | EAR99 | ||
|
PXB15-24S05/NT
TDK-Lambda Corporation
|
$54.9077 | Yes | Yes | Transferred | 24 V | 5 V | 36 V | 18 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 86 % | 1 | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT PROTECTION | 0.0265 Vrms | HYBRID | INDUSTRIAL | 15 W | S-XDMA-P6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | TDK-LAMBDA CORP | MODULE | PACKAGE-6 | 6 | compliant | EAR99 | ||
|
PXB15-24S15/NT
TDK-Lambda Corporation
|
$54.9077 | Yes | Yes | Transferred | 24 V | 15 V | 36 V | 18 V | 13.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 88 % | 1 | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT PROTECTION | 0.03535 Vrms | HYBRID | INDUSTRIAL | 15 W | S-XDMA-P6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | TDK-LAMBDA CORP | MODULE | PACKAGE-6 | 6 | compliant | EAR99 | ||
|
PXB15-48S15/NT
TDK-Lambda Corporation
|
$54.9077 | Yes | Yes | Transferred | 48 V | 15 V | 75 V | 36 V | 13.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 88 % | 1 | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT PROTECTION | 0.03535 Vrms | HYBRID | INDUSTRIAL | 15 W | S-XDMA-P6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | TDK-LAMBDA CORP | MODULE | PACKAGE-6 | 6 | compliant | EAR99 | ||
|
PXB15-12S05/NT
TDK-Lambda Corporation
|
$54.9077 | Yes | Yes | Transferred | 12 V | 5 V | 18 V | 9 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 86 % | 1 | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT PROTECTION | 0.0265 Vrms | HYBRID | INDUSTRIAL | 15 W | S-XDMA-P6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | TDK-LAMBDA CORP | MODULE | PACKAGE-6 | 6 | compliant | EAR99 | ||
|
PXB15-48S3P3/NT
TDK-Lambda Corporation
|
$54.9077 | Yes | Yes | Transferred | 48 V | 3.3 V | 75 V | 36 V | 2.97 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 86 % | 1 | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT PROTECTION | 0.0265 Vrms | HYBRID | INDUSTRIAL | 13.2 W | S-XDMA-P6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | TDK-LAMBDA CORP | MODULE | PACKAGE-6 | 6 | compliant | EAR99 | ||
|
PXB15-24S3P3/NT
TDK-Lambda Corporation
|
$54.9077 | Yes | Yes | Transferred | 24 V | 3.3 V | 36 V | 18 V | 2.97 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 86 % | 1 | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT PROTECTION | 0.0265 Vrms | HYBRID | INDUSTRIAL | 13.2 W | S-XDMA-P6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | TDK-LAMBDA CORP | MODULE | PACKAGE-6 | 6 | compliant | EAR99 | ||
|
PXB15-48S05/NT
TDK-Lambda Corporation
|
$54.9077 | Yes | Yes | Transferred | 48 V | 5 V | 75 V | 36 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 88 % | 1 | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT PROTECTION | 0.0265 Vrms | HYBRID | INDUSTRIAL | 15 W | S-XDMA-P6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | TDK-LAMBDA CORP | MODULE | PACKAGE-6 | 6 | compliant | EAR99 | ||
|
PXB15-48S12/NT
TDK-Lambda Corporation
|
$54.9077 | Yes | Yes | Transferred | 48 V | 12 V | 75 V | 36 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 88 % | 1 | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT PROTECTION | 0.03535 Vrms | HYBRID | INDUSTRIAL | 15 W | S-XDMA-P6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | TDK-LAMBDA CORP | MODULE | PACKAGE-6 | 6 | compliant | EAR99 | ||
|
PXB15-12S15/NT
TDK-Lambda Corporation
|
$54.9077 | Yes | Yes | Transferred | 12 V | 15 V | 18 V | 9 V | 13.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 87 % | 1 | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT PROTECTION | 0.03535 Vrms | HYBRID | INDUSTRIAL | 15 W | S-XDMA-P6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | TDK-LAMBDA CORP | MODULE | PACKAGE-6 | 6 | compliant | EAR99 |