Filter Your Search
1 - 1 of 1 results
|
PX-721-HAW-FAAN-20M8286000
Vectron International
|
Check for Price | Yes | Obsolete | 20.8286 MHz | 25 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 1.2 ns | NO | 1.2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.62mm | VECTRON INTERNATIONAL | compliant | Clock |