Parametric results for: PX-7004-EBB-PXCX-10M00000... under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: px7004ebbpxcx10m0000000
Select parts from the table below to compare.
Compare
Compare
PX-7004-EBB-PXCX-10M0000000
Vectron International
Check for Price No Transferred 10 MHz 80 % 10 TTL 3.3 V TTL TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 15 ns NO 15 ns 3.465 V 3.135 V 60/40 % e0 105 °C -55 °C SURFACE MOUNT 4 YES Tin/Lead (Sn/Pb) 7.01mm x 5.0mm x 1.88mm VECTRON INTERNATIONAL unknown EAR99 Clock
PX-7004-EBB-PXCX-10M0000000
Microsemi Corporation
Check for Price No Transferred 10 MHz 80 % 10 TTL 3.3 V TTL TRI-STATE; ENABLE/DISABLE FUNCTION 15 ns NO 15 ns 3.465 V 3.135 V 60/40 % e0 105 °C -55 °C MIL-PRF-55310 Class B SURFACE MOUNT 4 DILCC4,.2 YES Tin/Lead (Sn/Pb) 7.01mm x 5mm x 1.88mm MICROSEMI CORP compliant Clock