Filter Your Search
1 - 6 of 6 results
|
PX-7004-EAE-KXAB-1M00000000
Vectron International
|
Check for Price | No | Transferred | 1 MHz | 3.3 V | ACMOS | 800 MHz | 1 MHz | 6 mA | e0 | Not Qualified | 85 °C | -40 °C | 38535Q/M;38534H;883B | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Tin/Lead (Sn/Pb) | VECTRON INTERNATIONAL | DILCC4,.2,200 | compliant | Clock | ||||||||||||
|
PX-7004-EAE-KXAB-10M0000000
Vectron International
|
Check for Price | No | Transferred | 10 MHz | 50 % | 15 pF | 3.3 V | ACMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 3.465 V | 3.135 V | 55/45 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 7.01mm x 5.0mm x 1.88mm | VECTRON INTERNATIONAL | unknown | Clock | |||||||||||
|
PX-7004-EAE-KXAB-1M00000000
Microsemi Corporation
|
Check for Price | No | Transferred | 1 MHz | 3.3 V | ACMOS | 800 MHz | 1 MHz | 6 mA | e0 | Not Qualified | 85 °C | -40 °C | 38535Q/M;38534H;883B | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Tin/Lead (Sn/Pb) | MICROSEMI CORP | compliant | Clock | |||||||||||||
|
PX-7004-EAE-KXAB-10M0000000
Microsemi Corporation
|
Check for Price | No | Transferred | 10 MHz | 50 % | 15 pF | 3.3 V | ACMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 3.465 V | 3.135 V | 55/45 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 7.01mm x 5.0mm x 1.88mm | MICROSEMI CORP | LCC, 4 PIN | compliant | Clock | ||||||||||
|
PX-7004-EAE-KXAB-15M0000000
Vectron International
|
Check for Price | No | Transferred | 15 MHz | 50 % | 15 pF | 3.3 V | ACMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 3.465 V | 3.135 V | 60/40 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 7.01mm x 5.0mm x 1.88mm | VECTRON INTERNATIONAL | unknown | Clock | |||||||||||
|
PX-7004-EAE-KXAB-15M0000000
Microsemi Corporation
|
Check for Price | No | Transferred | 15 MHz | 50 % | 15 pF | 3.3 V | ACMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 3.465 V | 3.135 V | 60/40 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 7.01mm x 5.0mm x 1.88mm | MICROSEMI CORP | LCC, 4 PIN | compliant | Clock |