Filter Your Search
1 - 2 of 2 results
|
PX-7004-DAB-SXCB-10M0000000
Microsemi Corporation
|
Check for Price | No | Transferred | 10 MHz | 100 % | 15 pF | 5 V | ACMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 5.25 V | 4.75 V | 55/45 % | e0 | 105 °C | -55 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 7.01mm x 5.0mm x 1.88mm | MICROSEMI CORP | LCC, 4 PIN | compliant | Clock | ||
|
PX-7004-DAB-SXCB-10M0000000
Vectron International
|
Check for Price | No | Transferred | 10 MHz | 100 % | 15 pF | 5 V | ACMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 5.25 V | 4.75 V | 55/45 % | e0 | 105 °C | -55 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 7.01mm x 5.0mm x 1.88mm | VECTRON INTERNATIONAL | unknown | Clock |