Parametric results for: PX-7000-HCE-DXXX-800M0000... under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: px7000hcedxxx800m0000000
Select parts from the table below to compare.
Compare
Compare
PX-7000-HCE-DXXX-800M0000000
Vectron International
Check for Price Yes Yes Transferred 800 MHz 50 OHM 2.5 V LVPECL TRI-STATE ENABLE/DISABLE FUNCTION 1 ns NO 1 ns 2.625 V 2.375 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.88mm VECTRON INTERNATIONAL compliant Clock
PX-7000-HCE-DXXX-800M0000000
Microsemi Corporation
Check for Price Yes Transferred 800 MHz 50 OHM 2.5 V LVPECL TRI-STATE ENABLE/DISABLE FUNCTION 1 ns NO 1 ns 2.625 V 2.375 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES GOLD OVER NICKEL 7.0mm x 5.0mm x 1.88mm MICROSEMI CORP compliant Clock