Parametric results for: PX-5712-EAE-SXAX-10M00000... under XO

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: px5712eaesxax10m0000000
Select parts from the table below to compare.
Compare
Select Parts Part Number
PX-5712-EAE-SXAX-10M0000000
Vectron International
PX-5712-EAE-SXAX-10M0000000
Microsemi Corporation
Most Relevant Technical Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Operating Frequency-Nom Frequency Stability Output Load
Supply Voltage-Nom Oscillator Type
Additional Feature
Fall Time-Max
Frequency Adjustment-Mechanical
Rise Time-Max
Supply Voltage-Max
Supply Voltage-Min
Symmetry-Max
Operating Temperature-Max
Operating Temperature-Min
Mounting Feature
Number of Terminals
Surface Mount
Physical Dimension
Ihs Manufacturer
Reach Compliance Code
Feature
Package Description
Yes Transferred 10 MHz 100 % 15 pF 3.3 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH ACMOS OUTPUT 10 ns NO 10 ns 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 8.89mm x 7.78mm x 4.82mm VECTRON INTERNATIONAL unknown Clock
Yes Transferred 10 MHz 100 % 15 pF 3.3 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH ACMOS OUTPUT 10 ns NO 10 ns 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 8.89mm x 7.78mm x 4.82mm MICROSEMI CORP compliant Clock GULLWING PACKAGE-4
Compare
PX-5712-EAE-SXAX-10M0000000
Vectron International
Check for Price Buy Yes Transferred 10 MHz 100 % 15 pF 3.3 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH ACMOS OUTPUT 10 ns NO 10 ns 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 8.89mm x 7.78mm x 4.82mm VECTRON INTERNATIONAL unknown Clock
PX-5712-EAE-SXAX-10M0000000
Microsemi Corporation
Check for Price Buy Yes Transferred 10 MHz 100 % 15 pF 3.3 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH ACMOS OUTPUT 10 ns NO 10 ns 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 8.89mm x 7.78mm x 4.82mm MICROSEMI CORP compliant Clock GULLWING PACKAGE-4