Filter Your Search
1 - 4 of 4 results
|
PX-5702-DA2-JXXX-1M0240000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.024 MHz | 40 % | 5 V | HCMOS | ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 5.25 V | 4.75 V | 40/60 % | 200 °C | SURFACE MOUNT | YES | 8.51mm x 8.01mm x 4.69mm | MICROSEMI CORP | ROHS COMPLIANT, GULL WING, CERAMIC PACKAGE-6 | compliant | Clock | |||||
|
PX-5702-DA2-JXXX-1M0240000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 1.024 MHz | 40 % | 5 V | HCMOS | PX-570 | ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 5.25 V | 4.75 V | 40/60 % | 200 °C | SURFACE MOUNT | YES | 8.51mm x 8.01mm x 4.69mm | VECTRON INTERNATIONAL | compliant | Clock | ||||
|
PX-5702-DA2-JXXX-1M02400000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 1.024 MHz | 40 % | 5 V | HCMOS | ALSO COMPATIBLE WITH ACMOS OUTPUT | 5 ns | NO | 5 ns | 5.25 V | 4.75 V | 40/60 % | 200 °C | SURFACE MOUNT | 6 | YES | 8.51mm x 8.01mm x 4.69mm | VECTRON INTERNATIONAL | compliant | Clock | ||||
|
PX-5702-DA2-JXXX-1M02400000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.024 MHz | 40 % | 5 V | HCMOS | ALSO COMPATIBLE WITH ACMOS OUTPUT | 5 ns | NO | 5 ns | 5.25 V | 4.75 V | 40/60 % | 200 °C | SURFACE MOUNT | 6 | YES | 8.51mm x 8.01mm x 4.69mm | MICROSEMI CORP | GULLWING, 6 PIN | compliant | Clock |